2475/28 BK-100 | |
---|---|
DigiKey Part Number | 2475/28BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2475/28 BK-100 |
Description | HOOKUP STRND 28AWG 18KV BLK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 19/40 Black 18kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 18kV | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | High Voltage | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,345.59000 | ¥3,345.59 |
3 | ¥3,095.13667 | ¥9,285.41 |
5 | ¥2,987.79200 | ¥14,938.96 |
7 | ¥2,916.22714 | ¥20,413.59 |
10 | ¥2,844.65800 | ¥28,446.58 |
25 | ¥2,665.75000 | ¥66,643.75 |