CWR-217-20-0000 | |
---|---|
DigiKey Part Number | CKR20G-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-20-0000 |
Description | CONN RCPT 20POS IDC GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.11000 | ¥48.11 |
10 | ¥43.66800 | ¥436.68 |
25 | ¥41.36080 | ¥1,034.02 |
50 | ¥40.39880 | ¥2,019.94 |
100 | ¥38.47440 | ¥3,847.44 |
300 | ¥33.66513 | ¥10,099.54 |
500 | ¥32.70326 | ¥16,351.63 |
1,000 | ¥27.89396 | ¥27,893.96 |
2,500 | ¥25.97024 | ¥64,925.60 |