C3DDG-2036M | |
---|---|
DigiKey Part Number | C3DDG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDG-2036M |
Description | IDC CABLE - CKR20G/AE20M/CKR20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.85000 | ¥109.85 |
10 | ¥97.34400 | ¥973.44 |
25 | ¥93.60160 | ¥2,340.04 |
50 | ¥89.85800 | ¥4,492.90 |
100 | ¥84.86640 | ¥8,486.64 |
250 | ¥77.37840 | ¥19,344.60 |
500 | ¥72.38618 | ¥36,193.09 |
1,000 | ¥66.39556 | ¥66,395.56 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/352/406/C3DDx-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/434/C3DDx-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/434/C3DDx-20 M_tmb.jpg)