C3DEG-2018G | |
---|---|
DigiKey Part Number | C3DEG-2018G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2018G |
Description | IDC CABLE - CKR20G/AE20G/CCE20G |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.82000 | ¥100.82 |
10 | ¥89.33900 | ¥893.39 |
25 | ¥85.90400 | ¥2,147.60 |
50 | ¥82.46740 | ¥4,123.37 |
100 | ¥77.88560 | ¥7,788.56 |
250 | ¥71.01348 | ¥17,753.37 |
500 | ¥66.43194 | ¥33,215.97 |
1,000 | ¥60.93415 | ¥60,934.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/286/C3DEx-20 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/888/C3DEx-20 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/629/888/C3DEx-20 G_tmb.jpg)