C8RRG-4006M | |
---|---|
DigiKey Part Number | C8RRG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-4006M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.64000 | ¥128.64 |
10 | ¥113.99700 | ¥1,139.97 |
25 | ¥109.61000 | ¥2,740.25 |
50 | ¥105.22620 | ¥5,261.31 |
100 | ¥99.38020 | ¥9,938.02 |
250 | ¥90.61132 | ¥22,652.83 |
500 | ¥84.76550 | ¥42,382.75 |
1,000 | ¥77.75047 | ¥77,750.47 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/138/CxRRG-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/420/CxRRG-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/420/CxRRG-40%20M_tmb.jpg)