C8RRG-4006G | |
---|---|
DigiKey Part Number | C8RRG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-4006G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.28000 | ¥125.28 |
10 | ¥111.07500 | ¥1,110.75 |
25 | ¥106.80240 | ¥2,670.06 |
50 | ¥102.53020 | ¥5,126.51 |
100 | ¥96.83360 | ¥9,683.36 |
250 | ¥88.28968 | ¥22,072.42 |
500 | ¥82.59342 | ¥41,296.71 |
1,000 | ¥75.75810 | ¥75,758.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/420/CxRRG-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/138/CxRRG-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/138/CxRRG-40%20G_tmb.jpg)