C8RRG-4036M | |
---|---|
DigiKey Part Number | C8RRG-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-4036M |
Description | DIP CABLE - CDR40G/AE40M/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.97000 | ¥161.97 |
10 | ¥140.37400 | ¥1,403.74 |
25 | ¥133.05000 | ¥3,326.25 |
50 | ¥131.12220 | ¥6,556.11 |
100 | ¥115.69660 | ¥11,569.66 |
250 | ¥107.98332 | ¥26,995.83 |
500 | ¥105.66920 | ¥52,834.60 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/645/138/CxRRG-40%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/420/CxRRG-40%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/358/420/CxRRG-40%20M_tmb.jpg)