C8PPS-1636M | |
---|---|
DigiKey Part Number | C8PPS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1636M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.86700 | ¥448.67 |
25 | ¥42.49400 | ¥1,062.35 |
50 | ¥41.50540 | ¥2,075.27 |
100 | ¥39.52860 | ¥3,952.86 |
250 | ¥34.58724 | ¥8,646.81 |
500 | ¥33.59912 | ¥16,799.56 |
1,000 | ¥28.65805 | ¥28,658.05 |
2,500 | ¥26.68164 | ¥66,704.10 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/296/CxPPS-16 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/291/CxPPS-16 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/291/CxPPS-16 M_tmb.jpg)