C8PPS-1636G | |
---|---|
DigiKey Part Number | C8PPS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1636G |
Description | DIP CABLE - CDP16S/AE16G/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.59100 | ¥365.91 |
25 | ¥34.65520 | ¥866.38 |
50 | ¥33.85060 | ¥1,692.53 |
100 | ¥32.23830 | ¥3,223.83 |
250 | ¥28.20824 | ¥7,052.06 |
500 | ¥27.40236 | ¥13,701.18 |
1,000 | ¥23.37257 | ¥23,372.57 |
2,500 | ¥21.76071 | ¥54,401.78 |