C8PPS-1606M | |
---|---|
DigiKey Part Number | C8PPS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C8PPS-1606M |
Description | DIP CABLE - CDP16S/AE16M/CDP16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.87200 | ¥278.72 |
25 | ¥26.39600 | ¥659.90 |
50 | ¥25.78200 | ¥1,289.10 |
100 | ¥24.55390 | ¥2,455.39 |
250 | ¥21.48472 | ¥5,371.18 |
500 | ¥20.87080 | ¥10,435.40 |
1,000 | ¥17.80148 | ¥17,801.48 |
2,500 | ¥16.57382 | ¥41,434.55 |