C3EEG-1018M | |
---|---|
DigiKey Part Number | C3EEG-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-1018M |
Description | IDC CABLE - CCE10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
10 | ¥63.48600 | ¥634.86 |
25 | ¥59.80680 | ¥1,495.17 |
50 | ¥58.27320 | ¥2,913.66 |
100 | ¥56.73960 | ¥5,673.96 |
250 | ¥50.60524 | ¥12,651.31 |
500 | ¥47.53838 | ¥23,769.19 |
1,000 | ¥42.01778 | ¥42,017.78 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/463/C3EEG-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/430/C3EEG-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/430/C3EEG-10%20M_tmb.jpg)