C3EEG-1036M | |
---|---|
DigiKey Part Number | C3EEG-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-1036M |
Description | IDC CABLE - CCE10G/AE10M/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
10 | ¥69.29900 | ¥692.99 |
25 | ¥65.28440 | ¥1,632.11 |
50 | ¥63.60960 | ¥3,180.48 |
100 | ¥61.93640 | ¥6,193.64 |
250 | ¥55.24016 | ¥13,810.04 |
500 | ¥51.89236 | ¥25,946.18 |
1,000 | ¥45.86621 | ¥45,866.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/463/C3EEG-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/430/C3EEG-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/430/C3EEG-10%20M_tmb.jpg)