C3EEG-1018G | |
---|---|
DigiKey Part Number | C3EEG-1018G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-1018G |
Description | IDC CABLE - CCE10G/AE10G/CCE10G |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.98000 | ¥67.98 |
10 | ¥61.14700 | ¥611.47 |
25 | ¥57.60640 | ¥1,440.16 |
50 | ¥56.12880 | ¥2,806.44 |
100 | ¥54.65100 | ¥5,465.10 |
250 | ¥48.74292 | ¥12,185.73 |
500 | ¥45.78870 | ¥22,894.35 |
1,000 | ¥40.47138 | ¥40,471.38 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/353/430/C3EEG-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/463/C3EEG-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/336/463/C3EEG-10 G_tmb.jpg)