C3DPS-2606G | |
---|---|
DigiKey Part Number | C3DPS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2606G |
Description | IDC CABLE - CKR26S/AE26G/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.60000 | ¥65.60 |
10 | ¥59.29900 | ¥592.99 |
25 | ¥56.02040 | ¥1,400.51 |
50 | ¥54.65260 | ¥2,732.63 |
100 | ¥51.92040 | ¥5,192.04 |
250 | ¥46.45536 | ¥11,613.84 |
500 | ¥43.72262 | ¥21,861.31 |
1,000 | ¥38.25728 | ¥38,257.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/917/C3DPS-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/278/C3DPS-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/278/C3DPS-26 G_tmb.jpg)