C3DPS-2636G | |
---|---|
DigiKey Part Number | C3DPS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2636G |
Description | IDC CABLE - CKR26S/AE26G/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.55000 | ¥79.55 |
10 | ¥71.63100 | ¥716.31 |
25 | ¥67.48120 | ¥1,687.03 |
50 | ¥65.75060 | ¥3,287.53 |
100 | ¥64.02090 | ¥6,402.09 |
250 | ¥57.09984 | ¥14,274.96 |
500 | ¥53.63926 | ¥26,819.63 |
1,000 | ¥47.41023 | ¥47,410.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/917/C3DPS-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/278/C3DPS-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/278/C3DPS-26 G_tmb.jpg)