C3DPS-2606M | |
---|---|
DigiKey Part Number | C3DPS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | C3DPS-2606M |
Description | IDC CABLE - CKR26S/AE26M/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 26 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.40100 | ¥614.01 |
25 | ¥58.01040 | ¥1,450.26 |
50 | ¥56.59520 | ¥2,829.76 |
100 | ¥53.76520 | ¥5,376.52 |
250 | ¥48.10552 | ¥12,026.38 |
500 | ¥45.27560 | ¥22,637.80 |
1,000 | ¥39.61617 | ¥39,616.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/355/278/C3DPS-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/917/C3DPS-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/623/917/C3DPS-26 M_tmb.jpg)