C3DEG-2618M | |
---|---|
DigiKey Part Number | C3DEG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2618M |
Description | IDC CABLE - CKR26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
10 | ¥110.40500 | ¥1,104.05 |
25 | ¥106.15600 | ¥2,653.90 |
50 | ¥101.91000 | ¥5,095.50 |
100 | ¥96.24760 | ¥9,624.76 |
250 | ¥87.75560 | ¥21,938.90 |
500 | ¥82.09378 | ¥41,046.89 |
1,000 | ¥75.29983 | ¥75,299.83 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)