C3DEG-2636M | |
---|---|
DigiKey Part Number | C3DEG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2636M |
Description | IDC CABLE - CKR26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.15000 | ¥134.15 |
10 | ¥116.29200 | ¥1,162.92 |
25 | ¥110.22160 | ¥2,755.54 |
50 | ¥108.62400 | ¥5,431.20 |
100 | ¥95.84370 | ¥9,584.37 |
250 | ¥89.45436 | ¥22,363.59 |
500 | ¥87.53754 | ¥43,768.77 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)