C3DEG-2618G | |
---|---|
DigiKey Part Number | C3DEG-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2618G |
Description | IDC CABLE - CKR26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.14000 | ¥118.14 |
10 | ¥104.72400 | ¥1,047.24 |
25 | ¥100.69480 | ¥2,517.37 |
50 | ¥96.66880 | ¥4,833.44 |
100 | ¥91.29800 | ¥9,129.80 |
250 | ¥83.24184 | ¥20,810.46 |
500 | ¥77.87148 | ¥38,935.74 |
1,000 | ¥71.42694 | ¥71,426.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)