C3DEG-2606G | |
---|---|
DigiKey Part Number | C3DEG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-2606G |
Description | IDC CABLE - CKR26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.74000 | ¥111.74 |
10 | ¥99.04300 | ¥990.43 |
25 | ¥95.23720 | ¥2,380.93 |
50 | ¥91.42760 | ¥4,571.38 |
100 | ¥86.34740 | ¥8,634.74 |
250 | ¥78.72876 | ¥19,682.19 |
500 | ¥73.64950 | ¥36,824.75 |
1,000 | ¥67.55429 | ¥67,554.29 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/329/313/C3DEx-26 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/359/670/C3DEx-26 G_tmb.jpg)