C3DDS-1418M | |
---|---|
DigiKey Part Number | C3DDS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1418M |
Description | IDC CABLE - CKR14S/AE14M/CKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥58.30600 | ¥583.06 |
25 | ¥55.07800 | ¥1,376.95 |
50 | ¥53.73480 | ¥2,686.74 |
100 | ¥51.04860 | ¥5,104.86 |
250 | ¥45.67508 | ¥11,418.77 |
500 | ¥42.98834 | ¥21,494.17 |
1,000 | ¥37.61486 | ¥37,614.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/459/C3DDx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/307/C3DDx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/307/C3DDx-14 M_tmb.jpg)