C3DDS-1418G | |
---|---|
DigiKey Part Number | C3DDS-1418G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1418G |
Description | IDC CABLE - CKR14S/AE14G/CKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.36000 | ¥59.36 |
10 | ¥53.69200 | ¥536.92 |
25 | ¥50.72000 | ¥1,268.00 |
50 | ¥49.48380 | ¥2,474.19 |
100 | ¥47.00930 | ¥4,700.93 |
250 | ¥42.06112 | ¥10,515.28 |
500 | ¥39.58686 | ¥19,793.43 |
1,000 | ¥34.63848 | ¥34,638.48 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/307/C3DDx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/459/C3DDx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/459/C3DDx-14 G_tmb.jpg)