C3DDS-1436M | |
---|---|
DigiKey Part Number | C3DDS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1436M |
Description | IDC CABLE - CKR14S/AE14M/CKR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥64.89000 | ¥648.90 |
25 | ¥61.12680 | ¥1,528.17 |
50 | ¥59.56040 | ¥2,978.02 |
100 | ¥57.99240 | ¥5,799.24 |
250 | ¥51.72308 | ¥12,930.77 |
500 | ¥48.58826 | ¥24,294.13 |
1,000 | ¥42.94582 | ¥42,945.82 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/333/459/C3DDx-14 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/307/C3DDx-14 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/641/307/C3DDx-14 M_tmb.jpg)