C3DDS-1036M | |
---|---|
DigiKey Part Number | C3DDS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1036M |
Description | IDC CABLE - CKR10S/AE10M/CKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.81000 | ¥62.81 |
10 | ¥56.81200 | ¥568.12 |
25 | ¥53.67240 | ¥1,341.81 |
50 | ¥52.36380 | ¥2,618.19 |
100 | ¥49.74570 | ¥4,974.57 |
250 | ¥44.50960 | ¥11,127.40 |
500 | ¥41.89134 | ¥20,945.67 |
1,000 | ¥36.65497 | ¥36,654.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/448/C3DDx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/431/C3DDx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/431/C3DDx-10%20M_tmb.jpg)