C3DDS-1018M | |
---|---|
DigiKey Part Number | C3DDS-1018M-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1018M |
Description | IDC CABLE - CKR10S/AE10M/CKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.07000 | ¥56.07 |
10 | ¥50.72000 | ¥507.20 |
25 | ¥47.91560 | ¥1,197.89 |
50 | ¥46.74660 | ¥2,337.33 |
100 | ¥44.40850 | ¥4,440.85 |
250 | ¥39.73416 | ¥9,933.54 |
500 | ¥37.39680 | ¥18,698.40 |
1,000 | ¥32.72223 | ¥32,722.23 |
2,500 | ¥31.08616 | ¥77,715.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/448/C3DDx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/431/C3DDx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/431/C3DDx-10%20M_tmb.jpg)