C3DDS-1036G | |
---|---|
DigiKey Part Number | C3DDS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | C3DDS-1036G |
Description | IDC CABLE - CKR10S/AE10G/CKR10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.39000 | ¥57.39 |
10 | ¥51.91900 | ¥519.19 |
25 | ¥49.04520 | ¥1,226.13 |
50 | ¥47.84840 | ¥2,392.42 |
100 | ¥45.45690 | ¥4,545.69 |
250 | ¥40.67172 | ¥10,167.93 |
500 | ¥38.27920 | ¥19,139.60 |
1,000 | ¥33.49436 | ¥33,494.36 |
2,500 | ¥31.81966 | ¥79,549.15 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/350/431/C3DDx-10%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/448/C3DDx-10 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/348/448/C3DDx-10 G_tmb.jpg)