C2PXS-1606M | |
---|---|
DigiKey Part Number | C2PXS-1606M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1606M |
Description | DIP CABLE - CDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.18100 | ¥161.81 |
25 | ¥15.49640 | ¥387.41 |
50 | ¥15.15140 | ¥757.57 |
100 | ¥14.46270 | ¥1,446.27 |
250 | ¥13.08532 | ¥3,271.33 |
500 | ¥12.05206 | ¥6,026.03 |
1,000 | ¥10.33036 | ¥10,330.36 |
2,500 | ¥9.64171 | ¥24,104.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/287/CxPXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/295/CxPXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/295/CxPXS-16%20M_tmb.jpg)