C2PXS-1636M | |
---|---|
DigiKey Part Number | C2PXS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1636M |
Description | DIP CABLE - CDP16S/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥32.63300 | ¥326.33 |
25 | ¥30.90400 | ¥772.60 |
50 | ¥30.18480 | ¥1,509.24 |
100 | ¥28.74810 | ¥2,874.81 |
250 | ¥25.15428 | ¥6,288.57 |
500 | ¥24.43560 | ¥12,217.80 |
1,000 | ¥20.84214 | ¥20,842.14 |
2,500 | ¥19.40479 | ¥48,511.97 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/287/CxPXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/295/CxPXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/295/CxPXS-16%20M_tmb.jpg)