C2PXS-1606G | |
---|---|
DigiKey Part Number | C2PXS-1606G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-1606G |
Description | DIP CABLE - CDP16S/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥14.76100 | ¥147.61 |
25 | ¥14.13040 | ¥353.26 |
50 | ¥13.81500 | ¥690.75 |
100 | ¥13.18690 | ¥1,318.69 |
250 | ¥11.93104 | ¥2,982.76 |
500 | ¥10.98908 | ¥5,494.54 |
1,000 | ¥9.41918 | ¥9,419.18 |
2,500 | ¥8.79127 | ¥21,978.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/349/295/CxPXS-16%20M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/287/CxPXS-16%20G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/287/CxPXS-16%20G_tmb.jpg)