C0PPG-4006M | |
---|---|
DigiKey Part Number | C0PPG-4006M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-4006M |
Description | DIP CABLE - CDP40G/AE40M/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.40000 | ¥122.40 |
10 | ¥108.49700 | ¥1,084.97 |
25 | ¥104.32320 | ¥2,608.08 |
50 | ¥100.15120 | ¥5,007.56 |
100 | ¥94.58750 | ¥9,458.75 |
250 | ¥86.24156 | ¥21,560.39 |
500 | ¥80.67782 | ¥40,338.91 |
1,000 | ¥74.00094 | ¥74,000.94 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/281/CxPPG-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)