C0PPG-4018M | |
---|---|
DigiKey Part Number | C0PPG-4018M-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-4018M |
Description | DIP CABLE - CDP40G/AE40M/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.50000 | ¥132.50 |
10 | ¥114.85900 | ¥1,148.59 |
25 | ¥108.86120 | ¥2,721.53 |
50 | ¥107.28520 | ¥5,364.26 |
100 | ¥94.66300 | ¥9,466.30 |
250 | ¥88.35208 | ¥22,088.02 |
500 | ¥86.45878 | ¥43,229.39 |
1,000 | ¥82.04117 | ¥82,041.17 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/281/CxPPG-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)