C0PPG-4006G | |
---|---|
DigiKey Part Number | C0PPG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C0PPG-4006G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.12000 | ¥119.12 |
10 | ¥105.57400 | ¥1,055.74 |
25 | ¥101.51560 | ¥2,537.89 |
50 | ¥97.45500 | ¥4,872.75 |
100 | ¥92.04090 | ¥9,204.09 |
250 | ¥83.91992 | ¥20,979.98 |
500 | ¥78.50574 | ¥39,252.87 |
1,000 | ¥72.00865 | ¥72,008.65 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/354/288/CxPPG-40 M_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/281/CxPPG-40 G_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/356/281/CxPPG-40 G_tmb.jpg)