CP60T041PP0-HC | |
---|---|
DigiKey Part Number | 2987-CP60T041PP0-HCTR-ND - Tape & Reel (TR) 2987-CP60T041PP0-HCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CP60T041PP0-HC |
Description | RECEPTACLE CRIMP TERMINAL 12AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.74720 | ¥43.68 |
50 | ¥1.63040 | ¥81.52 |
100 | ¥1.51390 | ¥151.39 |
250 | ¥1.33952 | ¥334.88 |
500 | ¥1.28122 | ¥640.61 |
1,000 | ¥1.04831 | ¥1,048.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64277 | ¥1,928.31 |
6,000 | ¥0.62329 | ¥3,739.74 |
9,000 | ¥0.56485 | ¥5,083.65 |
15,000 | ¥0.54538 | ¥8,180.70 |
30,000 | ¥0.52590 | ¥15,777.00 |
75,000 | ¥0.50642 | ¥37,981.50 |