TBL004V-508-04BE-2GY | |
---|---|
DigiKey Part Number | 102-TBL004V-508-04BE-2GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL004V-508-04BE-2GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL004V-508-04BE-2GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Interlocking (Side), Push Button Actuated | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥5.80400 | ¥58.04 |
25 | ¥5.40880 | ¥135.22 |
40 | ¥4.90950 | ¥196.38 |
80 | ¥4.88788 | ¥391.03 |
230 | ¥4.12774 | ¥949.38 |
450 | ¥3.91042 | ¥1,759.69 |
1,350 | ¥3.47597 | ¥4,692.56 |
4,950 | ¥2.82422 | ¥13,979.89 |