CP6002SN010 | |
---|---|
DigiKey Part Number | 2987-CP6002SN010-ND |
Manufacturer | |
Manufacturer Product Number | CP6002SN010 |
Description | CONN RCPT HSG 2POS 5.70MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.89200 | ¥18.92 |
25 | ¥1.66360 | ¥41.59 |
50 | ¥1.52940 | ¥76.47 |
100 | ¥1.47020 | ¥147.02 |
250 | ¥1.31984 | ¥329.96 |
500 | ¥1.25984 | ¥629.92 |
1,000 | ¥1.05614 | ¥1,056.14 |