CI31T021BE0 | |
---|---|
DigiKey Part Number | 2987-CI31T021BE0TR-ND - Tape & Reel (TR) 2987-CI31T021BE0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CI31T021BE0 |
Description | 2.54MM(.100) WIRE TO BOARD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.19700 | ¥1.97 |
25 | ¥0.17080 | ¥4.27 |
50 | ¥0.14440 | ¥7.22 |
100 | ¥0.12480 | ¥12.48 |
250 | ¥0.12020 | ¥30.05 |
500 | ¥0.10360 | ¥51.80 |
1,000 | ¥0.09326 | ¥93.26 |
2,500 | ¥0.08292 | ¥207.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07463 | ¥746.30 |
20,000 | ¥0.07255 | ¥1,451.00 |
30,000 | ¥0.06634 | ¥1,990.20 |
50,000 | ¥0.06012 | ¥3,006.00 |