CI3104S0000 | |
---|---|
DigiKey Part Number | 2987-CI3104S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI3104S0000 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Ivory 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.70600 | ¥7.06 |
25 | ¥0.58800 | ¥14.70 |
50 | ¥0.54180 | ¥27.09 |
100 | ¥0.52380 | ¥52.38 |
250 | ¥0.45188 | ¥112.97 |
500 | ¥0.43364 | ¥216.82 |
1,000 | ¥0.37946 | ¥379.46 |
3,000 | ¥0.34333 | ¥1,029.99 |