Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.07300 | ¥10.73 |
25 | ¥0.96600 | ¥24.15 |
50 | ¥0.89120 | ¥44.56 |
100 | ¥0.82140 | ¥82.14 |
250 | ¥0.73840 | ¥184.60 |
500 | ¥0.68240 | ¥341.20 |
1,000 | ¥0.63140 | ¥631.40 |
2,500 | ¥0.57094 | ¥1,427.35 |