CM07I310000 | |
---|---|
DigiKey Part Number | 2987-CM07I310000-ND |
Manufacturer | |
Manufacturer Product Number | CM07I310000 |
Description | HAND TOOL FOR CI31 SERIES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,683.96000 | ¥1,683.96 |
5 | ¥1,629.67800 | ¥8,148.39 |
10 | ¥1,575.34900 | ¥15,753.49 |
25 | ¥1,521.02640 | ¥38,025.66 |