CA2116SA100 | |
---|---|
DigiKey Part Number | 2987-CA2116SA100-ND |
Manufacturer | |
Manufacturer Product Number | CA2116SA100 |
Description | 2.54MM (.100") RIBBON CABLE IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.57640 | ¥39.41 |
40 | ¥1.47375 | ¥58.95 |
132 | ¥1.36765 | ¥180.53 |
264 | ¥1.20970 | ¥319.36 |
528 | ¥1.15714 | ¥610.97 |
1,056 | ¥0.94670 | ¥999.72 |
2,508 | ¥0.86782 | ¥2,176.49 |