Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥3.80600 | ¥95.15 |
40 | ¥3.58150 | ¥143.26 |
80 | ¥3.43275 | ¥274.62 |
230 | ¥3.13435 | ¥720.90 |
440 | ¥2.98500 | ¥1,313.40 |
1,980 | ¥2.38806 | ¥4,728.36 |
3,960 | ¥2.23881 | ¥8,865.69 |