CA2108SA100 | |
---|---|
DigiKey Part Number | 2987-CA2108SA100-ND |
Manufacturer | |
Manufacturer Product Number | CA2108SA100 |
Description | 2.54MM (.100") RIBBON CABLE IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.24480 | ¥31.12 |
40 | ¥1.16175 | ¥46.47 |
216 | ¥1.07792 | ¥232.83 |
432 | ¥0.95363 | ¥411.97 |
648 | ¥0.91207 | ¥591.02 |
1,080 | ¥0.74626 | ¥805.96 |
2,592 | ¥0.68409 | ¥1,773.16 |