VHK200W-Q48-S12 | |
---|---|
DigiKey Part Number | 102-1894-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q48-S12 |
Description | DC/DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 16.7A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q48-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,942.03000 | ¥1,942.03 |
5 | ¥1,910.68400 | ¥9,553.42 |
10 | ¥1,879.35600 | ¥18,793.56 |
32 | ¥1,754.06844 | ¥56,130.19 |