J25HM-S-1 | |
---|---|
DigiKey Part Number | 5256-J25HM-S-1-ND |
Manufacturer | |
Manufacturer Product Number | J25HM-S-1 |
Description | LINEAR POT 5K OHM 0.2W PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Axis 10 kOhms Surface Mount Joystick Potentiometer 34° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ETI Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | 2 | |
Resistance | 10 kOhms | |
Power (Watts) | - | |
Tolerance | - | |
Adjustment Type | Top Adjustment | |
Rotation Angle | 34° | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,402.11000 | ¥1,402.11 |
10 | ¥1,303.39000 | ¥13,033.90 |