VFK400W-Q48-S12 | |
---|---|
DigiKey Part Number | 102-2208-ND |
Manufacturer | |
Manufacturer Product Number | VFK400W-Q48-S12 |
Description | DC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 33.6A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | VFK400W-Q48-S12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 33.6A | |
Power (Watts) | 400W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.84" L x 4.99" W x 1.54" H (199.0mm x 126.8mm x 39.0mm) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,446.79000 | ¥5,446.79 |