VAWQ12-Q24-S5 | |
---|---|
DigiKey Part Number | 102-1855-ND |
Manufacturer | |
Manufacturer Product Number | VAWQ12-Q24-S5 |
Description | DC DC CONVERTER 5V 12W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VAWQ12-Q24-S5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.09000 | ¥304.09 |
5 | ¥301.77600 | ¥1,508.88 |
15 | ¥299.43867 | ¥4,491.58 |
30 | ¥294.75933 | ¥8,842.78 |
60 | ¥280.72200 | ¥16,843.32 |
105 | ¥257.32886 | ¥27,019.53 |