SWI24-12-N-SC | |
---|---|
DigiKey Part Number | T1285-ND |
Manufacturer | |
Manufacturer Product Number | SWI24-12-N-SC |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI24-12-N-SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Screw Terminal | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | |
Approval Agency | CB Scheme, CSA, IEC, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.62000 | ¥179.62 |
5 | ¥176.85000 | ¥884.25 |
10 | ¥174.08300 | ¥1,740.83 |
25 | ¥165.79600 | ¥4,144.90 |
50 | ¥160.26780 | ¥8,013.39 |
100 | ¥149.21520 | ¥14,921.52 |
250 | ¥147.00440 | ¥36,751.10 |