SWI12-12-N-SC | |
---|---|
DigiKey Part Number | T1282-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-12-N-SC |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Screw Terminal | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm) | |
Approval Agency | CB Scheme, CSA, IEC, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.03000 | ¥147.03 |
5 | ¥144.73400 | ¥723.67 |
10 | ¥142.47600 | ¥1,424.76 |
25 | ¥135.69320 | ¥3,392.33 |
50 | ¥131.16820 | ¥6,558.41 |
100 | ¥122.12300 | ¥12,212.30 |
250 | ¥120.31364 | ¥30,078.41 |