CWH-CTP-COP-YE | |
---|---|
DigiKey Part Number | CWH-CTP-COP-YE-ND |
Manufacturer | |
Manufacturer Product Number | CWH-CTP-COP-YE |
Description | CODEWARRIOR TAP PROBE TIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CodeWarrior™ Tap CodeWarrior™ Interface Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface Board | |
For Use With/Related Products | CodeWarrior™ Tap | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥591.82000 | ¥591.82 |