PES1-S12-S3-M-TR | |
---|---|
DigiKey Part Number | 102-2975-2-ND - Tape & Reel (TR) 102-2975-1-ND - Cut Tape (CT) 102-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PES1-S12-S3-M-TR |
Description | DC DC CONVERTER 3.3V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S12-S3-M-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
5 | ¥55.86000 | ¥279.30 |
10 | ¥55.05500 | ¥550.55 |
25 | ¥53.43600 | ¥1,335.90 |
50 | ¥51.81700 | ¥2,590.85 |
100 | ¥50.19800 | ¥5,019.80 |
250 | ¥48.57904 | ¥12,144.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥45.34046 | ¥22,670.23 |